2-1625885-5

Heilind Number:AMP2-1625885-5
Manufacturer:TE Connectivity
Manufacturer Number:2-1625885-5
ECAD Model:
3D Model

Description:

1W SM M/OX 5% 15R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1625885-5
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:15 Ω
Operating Temperature Range:-55 - 235 °C
Dimensions:5 x 12 mm
Element Type:Metal Oxide Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±350 ppm/°C
Element Material:Metal Oxide
SKU:AMP2-1625885-5

Detailed Description

Enhance your circuitry with our high-performance Axial Leaded Through Hole Resistor. Designed for durability and precision, this 1 W power-rated resistor features tinned copper leads for secure connections. With a resistance of 15 Ω and a 5% tolerance level, it ensures reliable operation even in extreme temperatures ranging from -55 to 235 °C. The metal oxide film element, with a temperature coefficient of ±350 ppm/°C, guarantees stable and accurate performance. Measuring 5 x 12 mm, this resistor is compact yet powerful, making it ideal for a wide range of applications in electronics. Rest assured, our product is constructed with compliance to RoHS standards, reflecting our commitment to environmental responsibility. Upgrade your design with this essential component for optimal functionality.