2-1625886-0

Heilind Number:AMP2-1625886-0
Manufacturer:TE Connectivity
Manufacturer Number:2-1625886-0
ECAD Model:
3D Model

Description:

1W SM M/OX 5% 47R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1625886-0
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:47 Ω
Operating Temperature Range:-55 - 235 °C
Dimensions:5 x 12 mm
Element Type:Metal Oxide Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±350 ppm/°C
Element Material:Metal Oxide
SKU:AMP2-1625886-0

Detailed Description

Enhance the performance of your electronic circuits with this high-quality through-hole resistor. With a power rating of 1W and a resistance value of 47Ω, it ensures efficient current flow and precise voltage regulation. Constructed with a durable metal oxide film element, it can withstand extreme operating temperatures ranging from -55 to 235°C. The axial leaded mount type and tinned copper termination leads provide easy and secure installation. With a tolerance of 5% and a temperature coefficient of ±350 ppm/°C, this resistor guarantees accurate and stable performance in a variety of applications. Trust in its reliability and durability for your electronic projects.