| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1625886-2 |
| Mount Type: | Axial Leaded |
| Power Rating: | 1 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 4.7 Ω |
| Operating Temperature Range: | -55 - 235 °C |
| Dimensions: | 5 x 12 mm |
| Element Type: | Metal Oxide Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±350 ppm/°C |
| Element Material: | Metal Oxide |
| SKU: | AMP2-1625886-2 |
2-1625886-2
| Heilind Number: | AMP2-1625886-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1625886-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuitry with this high-performance 1W through-hole resistor. Designed for axial leaded mounting, it boasts a durable metal oxide film element, ensuring reliability and longevity even in extreme operating conditions ranging from -55 to 235°C. With a resistance of 4.7 Ω and a tolerance of 5%, it guarantees precision in electrical applications. The termination type features tinned copper leads for efficient connectivity, while its compact 5 x 12 mm dimensions make it suitable for various board layouts. RoHS compliance ensures environmental sustainability. Upgrade your design with this essential component for optimal performance.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1676123-7 | ![]() |


