| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1625886-3 |
| Mount Type: | Axial Leaded |
| Power Rating: | 1 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 560 KΩ |
| Operating Temperature Range: | -55 - 235 °C |
| Dimensions: | 5 x 12 mm |
| Element Type: | Metal Oxide Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±350 ppm/°C |
| Element Material: | Metal Oxide |
| SKU: | AMP2-1625886-3 |
2-1625886-3
| Heilind Number: | AMP2-1625886-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1625886-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this high-quality axial leaded resistor, designed for optimal performance. With a power rating of 1W and a resistance of 560 KΩ, it provides reliable operation even in demanding environments, thanks to its wide operating temperature range of -55 to 235°C. The metal oxide film element ensures durability and accuracy, while the ±5% tolerance and ±350 ppm/°C temperature coefficient guarantee precise resistance values. With tinned copper leads for easy installation, this resistor is a perfect choice for various applications in electronics.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1676123-7 | ![]() |


