| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1625886-4 |
| Mount Type: | Axial Leaded |
| Power Rating: | 1 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 560 Ω |
| Operating Temperature Range: | -55 - 235 °C |
| Dimensions: | 5 x 12 mm |
| Element Type: | Metal Oxide Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±350 ppm/°C |
| Element Material: | Metal Oxide |
| SKU: | AMP2-1625886-4 |
2-1625886-4
| Heilind Number: | AMP2-1625886-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1625886-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our high-quality Axial Leaded resistor. Designed for reliable power dissipation, this 1 W resistor boasts a tolerance of 5% and a resistance of 560 Ω. Its durable Metal Oxide Film element ensures stability even in extreme temperatures ranging from -55 to 235 °C, with a low temperature coefficient of ±350 ppm/°C. With tinned copper leads for easy installation, this through-hole resistor is perfect for a wide range of electronic applications. Trust in its quality construction and robust performance for your next project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1676123-7 | ![]() |


