2-1625890-1

Heilind Number:AMP2-1625890-1
Manufacturer:TE Connectivity
Manufacturer Number:2-1625890-1
ECAD Model:
3D Model

Description:

2W SM M/OX 5% 1K2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1625890-1
Mount Type:Axial Leaded
Power Rating:2 W
Termination Type:Tinned Copper Leads
Resistance:1.2 KΩ
Operating Temperature Range:-55 - 235 °C
Dimensions:5.5 x 16 mm
Element Type:Metal Oxide Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±350 ppm/°C
Element Material:Metal Oxide
SKU:AMP2-1625890-1

Detailed Description

Enhance your electronic circuitry with our 2 W Axial Leaded Resistor, designed for reliable power distribution. With a resistance of 1.2 KΩ and a tolerance of 5%, this resistor ensures precision in your applications. Crafted from durable Metal Oxide Film, it operates flawlessly in a wide temperature range of -55 to 235 °C, making it ideal for various environments. The two tinned copper leads provide secure termination, while the ±350 ppm/°C temperature coefficient guarantees stable performance. Measuring 5.5 x 16 mm, this Through Hole Resistor is compact yet powerful, offering versatility in your projects. Trust in its quality and effectiveness for all your circuitry needs.