| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1625890-4 |
| Mount Type: | Axial Leaded |
| Power Rating: | 2 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 1.8 KΩ |
| Operating Temperature Range: | -55 - 235 °C |
| Dimensions: | 5.5 x 16 mm |
| Element Type: | Metal Oxide Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±350 ppm/°C |
| Element Material: | Metal Oxide |
| SKU: | AMP2-1625890-4 |
2-1625890-4
| Heilind Number: | AMP2-1625890-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1625890-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with this high-quality through-hole resistor. Boasting a power rating of 2W, it ensures reliable performance under demanding conditions, with a resistance of 1.8 KΩ and a tolerance of 5%. The axial leaded design and tinned copper termination provide easy installation, while the metal oxide film element guarantees durability. Operating effortlessly in a wide temperature range from -55 to 235°C, this resistor is a versatile and essential component for various electronic applications.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1676123-7 | ![]() |


