2-1625890-7

Heilind Number:AMP2-1625890-7
Manufacturer:TE Connectivity
Manufacturer Number:2-1625890-7
ECAD Model:
3D Model

Description:

2W SM M/OX 5% 1R0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1625890-7
Mount Type:Axial Leaded
Power Rating:2 W
Termination Type:Tinned Copper Leads
Resistance:1 Ω
Operating Temperature Range:-55 - 235 °C
Dimensions:5.5 x 16 mm
Element Type:Metal Oxide Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±350 ppm/°C
Element Material:Metal Oxide
SKU:AMP2-1625890-7

Detailed Description

Enhance the performance of your electronic circuits with our high-quality axial leaded resistor. Designed for optimal power dissipation, this 2W resistor offers a low resistance of 1Ω with a tight tolerance of 5%. Crafted from durable metal oxide film, it ensures reliable operation in a wide temperature range from -55 to 235°C. Featuring tinned copper leads for secure termination, this component is RoHS compliant, making it an environmentally friendly choice for your projects. Measuring 5.5 x 16mm, it is easy to install on your PCB, providing stability and precision in your circuit design. Trust in this resistor's ±350 ppm/°C temperature coefficient and metal oxide element material for consistent performance in demanding applications. Upgrade your through hole resistor with this essential component in the Passives category.