2-1625892-0

Heilind Number:AMP2-1625892-0
Manufacturer:TE Connectivity
Manufacturer Number:2-1625892-0
ECAD Model:
3D Model

Description:

3W SM M/OX 5% 18R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1625892-0
Mount Type:Axial Leaded
Power Rating:3 W
Termination Type:Tinned Copper Leads
Resistance:18 Ω
Operating Temperature Range:-55 - 235 °C
Rated Voltage:350 V
Dimensions:16 x 5.5 mm
Element Type:Metal Oxide Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±350 ppm/°C
Element Material:Metal Oxide
SKU:AMP2-1625892-0

Detailed Description

Enhance your electronic circuitry with this high-performance axial leaded resistor. With a power rating of 3W and a resistance of 18Ω, it ensures reliable and efficient operation even in demanding environments. The metal oxide film element guarantees stability and longevity, while the tinned copper leads provide secure termination. Operating within a wide temperature range of -55 to 235°C, it's suitable for various applications. With a tolerance of 5% and a temperature coefficient of ±350 ppm/°C, this resistor offers precise and consistent performance. Compliant with RoHS standards, it's a sustainable choice for your projects. Elevate your designs with this essential component in through-hole technology.