ROX3SJ1K0

Heilind Number:AMP2-1625892-1
Manufacturer:TE Connectivity
Manufacturer Number:ROX3SJ1K0
ECAD Model:
3D Model

Description:

3W SM M/OX 5% 1K0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity ROX3SJ1K0
Mount Type:Axial Leaded
Power Rating:3 W
Termination Type:Tinned Copper Leads
Resistance:1 KΩ
Operating Temperature Range:-55 - 235 °C
Rated Voltage:350 V
Dimensions:16 x 5.5 mm
Element Type:Metal Oxide Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±350 ppm/°C
Element Material:Metal Oxide
SKU:AMP2-1625892-1

Detailed Description

Enhance your electronic circuitry with this high-performance axial leaded resistor. With a power rating of 3W and a resistance of 1 KΩ, it's designed to withstand extreme temperatures ranging from -55 to 235 °C, making it ideal for a variety of applications. The metal oxide film element ensures reliable and accurate performance, with a tolerance of 5% and a temperature coefficient of ±350 ppm/°C. Measuring 16 x 5.5 mm, this resistor features tinned copper leads for easy installation and is rated for a maximum voltage of 350V. RoHS compliant and crafted from high-quality materials, it guarantees both durability and environmental responsibility. Upgrade your projects with this essential component in the world of electronics.