2-1625892-3

Heilind Number:AMP2-1625892-3
Manufacturer:TE Connectivity
Manufacturer Number:2-1625892-3
ECAD Model:
3D Model

Description:

3W SM M/OX 5% 1K5

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1625892-3
Mount Type:Axial Leaded
Power Rating:3 W
Termination Type:Tinned Copper Leads
Resistance:1.5 KΩ
Operating Temperature Range:-55 - 235 °C
Rated Voltage:350 V
Dimensions:16 x 5.5 mm
Element Type:Metal Oxide Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±350 ppm/°C
Element Material:Metal Oxide
SKU:AMP2-1625892-3

Detailed Description

Enhance your electronic circuits with this high-performance axial leaded resistor. With a power rating of 3W and a resistance of 1.5 KΩ, it ensures reliable operation even in demanding environments, with an operating temperature range of -55 to 235 °C. The metal oxide film element offers precision and stability, with a tolerance of 5% and a temperature coefficient of ±350 ppm/°C. Measuring 16 x 5.5 mm, this resistor is compact yet powerful, making it ideal for various applications. Its tinned copper leads and two terminations guarantee easy and secure installation. Plus, with a rated voltage of 350V and compliance with RoHS regulations, it meets international standards for quality and environmental responsibility. Upgrade your projects with this essential component for through hole mounting.