2-1625892-4

Heilind Number:AMP2-1625892-4
Manufacturer:TE Connectivity
Manufacturer Number:2-1625892-4
ECAD Model:
3D Model

Description:

3W SM M/OX 5% 1K8

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1625892-4
Mount Type:Axial Leaded
Power Rating:3 W
Termination Type:Tinned Copper Leads
Resistance:1.8 KΩ
Operating Temperature Range:-55 - 235 °C
Rated Voltage:350 V
Dimensions:16 x 5.5 mm
Element Type:Metal Oxide Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±350 ppm/°C
Element Material:Metal Oxide
SKU:AMP2-1625892-4

Detailed Description

Enhance circuit performance with this high-quality through-hole resistor. Boasting a power rating of 3W and a resistance of 1.8 KΩ, it is ideal for various electronic applications. Constructed with a metal oxide film element, it ensures durability and reliability. With a tolerance of 5% and a temperature coefficient of ±350 ppm/°C, precise resistance values are maintained even under extreme conditions. Its compact 16 x 5.5mm size and axial leaded mount type make for easy installation. With a rated voltage of 350V and an operating temperature range spanning from -55 to 235°C, this resistor is suitable for a wide range of environments. Its RoHS compliance further guarantees its environmental sustainability. Perfect for professionals and hobbyists alike, this resistor is a valuable addition to any electronic toolkit.