| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1625892-6 |
| Mount Type: | Axial Leaded |
| Power Rating: | 3 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 1 Ω |
| Operating Temperature Range: | -55 - 235 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 16 x 5.5 mm |
| Element Type: | Metal Oxide Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±350 ppm/°C |
| Element Material: | Metal Oxide |
| SKU: | AMP2-1625892-6 |
2-1625892-6
| Heilind Number: | AMP2-1625892-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1625892-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with this high-performance Axial Leaded resistor, boasting a power rating of 3W and a resistance of 1Ω. Designed for durability, it operates seamlessly in a wide temperature range from -55 to 235°C, making it suitable for various applications. With tinned copper leads and a voltage rating of 350V, it ensures reliable connectivity and performance. Measuring 16 x 5.5mm, this Metal Oxide Film resistor features a 5% tolerance and a temperature coefficient of ±350 ppm/°C, offering precision in your designs. Perfect for Through Hole installations, this component guarantees quality and compliance with RoHS standards. Upgrade your electronics with this essential component for optimal functionality.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 4-1625886-1 | ![]() | |
| TE Connectivity 6-1676123-7 | ![]() |


