2-1625892-8

Heilind Number:AMP2-1625892-8
Manufacturer:TE Connectivity
Manufacturer Number:2-1625892-8
ECAD Model:
3D Model

Description:

3W SM M/OX 5% 20K

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1625892-8
Mount Type:Axial Leaded
Power Rating:3 W
Termination Type:Tinned Copper Leads
Resistance:20 KΩ
Operating Temperature Range:-55 - 235 °C
Rated Voltage:350 V
Dimensions:16 x 5.5 mm
Element Type:Metal Oxide Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±350 ppm/°C
Element Material:Metal Oxide
SKU:AMP2-1625892-8

Detailed Description

Enhance your electronic circuitry with this high-quality through-hole resistor, meticulously designed for optimal performance. With a power rating of 3W and a resistance of 20 KΩ, it offers reliable functionality in a wide range of applications. The axial leaded mount type and tinned copper termination ensure easy and secure installation. Crafted with a metal oxide film element and boasting a tolerance of 5%, this resistor guarantees precision in resistance values. Operating flawlessly in temperatures ranging from -55 to 235°C, and with a rated voltage of 350V, it's a versatile component for various projects. Rest assured of its quality, as it complies with RoHS standards. Elevate your circuit design with this essential through-hole resistor.