2-1625958-9

Heilind Number:AMP2-1625958-9
Manufacturer:TE Connectivity
Manufacturer Number:2-1625958-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

HB01RE 3M0 1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1625958-9
Mount Type:Radial Leaded
Power Rating:2 W
Termination Type:Tinned Copper Leads
Resistance:3 MΩ
Operating Temperature Range:-55 - 125 °C
Rated Voltage:7500 V
Dimensions:26.5 x 3 mm
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP2-1625958-9

Detailed Description

Enhance your electronic circuits with the HB01RE 3M0 1% 100PPM resistor, a reliable component designed for precision performance. With a power rating of 2 W and a resistance of 3 MΩ, this radial leaded resistor ensures stable operation even in demanding environments, rated for up to 7500 V. Featuring tinned copper leads for secure termination, it is suitable for through-hole mounting. The thick film element type guarantees durability and accuracy, with a tight tolerance of 1% and a low temperature coefficient of ±100 ppm/°C. Operating smoothly in a wide temperature range from -55 to 125 °C, this resistor is a versatile choice for various applications in the electronics industry. Non-RoHS compliant. Dimensions: 26.5 x 3 mm. Number of terminations: 2.