| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1625966-1 |
| Power Rating: | 16 W |
| Termination Type: | Solder Lug |
| Resistance: | 22 Ω |
| Rated Voltage: | 265 V |
| Dimensions: | 36.5 x 21 x 11 mm |
| Product: | Chassis Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP2-1625966-1 |
2-1625966-1
| Heilind Number: | AMP2-1625966-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1625966-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuitry with our high-quality HSA10 22R 5% Power Resistor, designed for optimal performance and durability. With a power rating of 16W and a resistance of 22Ω, this wirewound resistor guarantees reliable operation in various applications. Its solder lug termination type ensures easy and secure installation, while its compact dimensions of 36.5 x 21 x 11mm make it suitable for space-constrained environments. RoHS compliant and rated for a voltage of 265V, this component prioritizes both performance and environmental responsibility. Count on our Chassis Mount Resistor to deliver consistent and efficient power management for your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity HSC10010RJ | ![]() | |
| TE Connectivity HSC150100RJ | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/31/2016 | E-16-003725 - Product Improvement. Change to the marking of the HS series resistor from ink marking to laser marking for improved clarity and longevity. Also to upgrade the customer drawing revision to synchronize with the production drawing revision. | Download | |||


