2-1625966-2

Heilind Number:AMP2-1625966-2
Manufacturer:TE Connectivity
Manufacturer Number:2-1625966-2
ECAD Model:
3D Model

Description:

HSA10 27R 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1625966-2
Power Rating:16 W
Termination Type:Solder Lug
Resistance:27 Ω
Rated Voltage:265 V
Dimensions:36.5 x 21 x 11 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP2-1625966-2

Detailed Description

Enhance your electronic setups with our HSA10 Power Resistor, a high-quality component designed for optimal performance in demanding environments. With a power rating of 16 W and a resistance of 27 Ω, this wirewound resistor ensures reliable operation under heavy loads. Its solder lug termination type facilitates secure and efficient installation, while its compact dimensions of 36.5 x 21 x 11 mm make it suitable for various applications. Built to last and RoHS compliant, this resistor guarantees both durability and environmental responsibility. Trust in its precision, with a tolerance of 5%, and elevate the performance of your electronic systems with this essential chassis mount resistor.