2-1625971-0

Heilind Number:AMP2-1625971-0
Manufacturer:TE Connectivity
Manufacturer Number:2-1625971-0
ECAD Model:
3D Model

Description:

HSA25 1R2 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1625971-0
Power Rating:25 W
Termination Type:Solder Lug
Resistance:1.2 Ω
Rated Voltage:500 V DC
Dimensions:51 x 28 x 15 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP2-1625971-0

Detailed Description

Enhance your power circuitry with the HSA25 1R2 5% Wirewound Power Resistor, a high-performance component designed for optimal power dissipation. With a power rating of 25W and a resistance of 1.2 Ω, it ensures reliable operation even under heavy loads. The solder lug termination type offers easy installation, while its compact dimensions of 51 x 28 x 15 mm make it suitable for various applications. Rated for 500V DC, this resistor guarantees efficient power management. RoHS compliant and with two terminations, it meets industry standards for environmental responsibility and ease of use. Upgrade your system with the Chassis Mount Resistor for dependable performance.