HSA251R5J

Heilind Number:AMP2-1625971-2
Manufacturer:TE Connectivity
Manufacturer Number:HSA251R5J
ECAD Model:
3D Model

Description:

HSA25 1R5 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity HSA251R5J
Power Rating:25 W
Termination Type:Solder Lug
Resistance:1.5 Ω
Rated Voltage:500 V DC
Dimensions:51 x 28 x 15 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP2-1625971-2

Detailed Description

Enhance your electronic circuits with the HSA25 1R5 5% Power Resistor, a reliable component for high-performance applications. With a power rating of 25W and a resistance of 1.5Ω, this wirewound resistor ensures optimal functionality, even under heavy loads. Its solder lug termination type guarantees secure and stable connections, while its compact dimensions of 51 x 28 x 15mm make it suitable for various chassis mount setups. Operating at a rated voltage of 500V DC, it offers robust performance in demanding environments. Trust in its 5% tolerance and RoHS compliance, making it a sustainable choice for your projects. Elevate your designs with this essential component.