2-1625971-3

Heilind Number:AMP2-1625971-3
Manufacturer:TE Connectivity
Manufacturer Number:2-1625971-3
ECAD Model:
3D Model

Description:

HSA25 20K 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1625971-3
Power Rating:25 W
Termination Type:Solder Lug
Resistance:20 KΩ
Rated Voltage:500 V DC
Dimensions:51 x 28 x 15 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP2-1625971-3

Detailed Description

Enhance your power circuitry with the HSA25 20K 5% Power Resistor, designed for reliable performance in high-voltage applications. With a power rating of 25W and a resistance of 20 KΩ, this wirewound resistor ensures efficient power distribution. Its solder lug termination type and chassis mount design make it easy to install, while its compact dimensions of 51 x 28 x 15mm allow for versatile placement. RoHS compliant and featuring a tolerance of 5%, this resistor guarantees quality and compliance with environmental standards. Trust in its durable construction and optimal performance for your electronic projects.