| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity HSA2522RJ |
| Power Rating: | 25 W |
| Termination Type: | Solder Lug |
| Resistance: | 22 Ω |
| Rated Voltage: | 500 V DC |
| Dimensions: | 51 x 28 x 15 mm |
| Product: | Chassis Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP2-1625971-7 |
HSA2522RJ
| Heilind Number: | AMP2-1625971-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | HSA2522RJ |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuits with the high-performance HSA25 22R 5% Power Resistor. With a power rating of 25W and a resistance of 22Ω, this wirewound element ensures reliable operation even in demanding environments. Its solder lug termination type facilitates easy installation, while its compact dimensions of 51 x 28 x 15mm make it suitable for chassis mounting. Operating at a rated voltage of 500V DC, this resistor is RoHS compliant, guaranteeing eco-friendly production practices. Trust in its quality for efficient and durable performance in your applications.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity PT07E-10-98PZ(027) | ![]() |


