| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1625984-0 |
| Power Rating: | 50 W |
| Termination Type: | Solder Lug |
| Resistance: | 1.8 KΩ |
| Rated Voltage: | 1250 V DC |
| Dimensions: | 72.5 x 30 x 17 mm |
| Product: | Chassis Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP2-1625984-0 |
2-1625984-0
| Heilind Number: | AMP2-1625984-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1625984-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power circuitry with the HSA50 1K8 5% Wirewound Power Resistor. With a robust power rating of 50 W and a resistance of 1.8 KΩ, this resistor is designed for high-performance applications. Its solder lug termination ensures secure connectivity, while the 1250 V DC rated voltage provides reliable operation. Measuring 72.5 x 30 x 17 mm, this chassis mount resistor is compact yet powerful, making it ideal for a wide range of industrial and electronic projects. RoHS compliant and meticulously crafted, it guarantees both performance and environmental responsibility. Elevate your design with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity HSC10010RJ | ![]() | |
| TE Connectivity HSC150100RJ | ![]() |


