2-1625984-1

Heilind Number:AMP2-1625984-1
Manufacturer:TE Connectivity
Manufacturer Number:2-1625984-1
ECAD Model:
3D Model

Description:

HSA50 1R0 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1625984-1
Power Rating:50 W
Termination Type:Solder Lug
Resistance:1 Ω
Rated Voltage:1250 V DC
Dimensions:72.5 x 30 x 17 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:1%
Number of Terminations:2
SKU:AMP2-1625984-1

Detailed Description

Easily handle power demands with our HSA50 1R0 1% chassis mount resistor, designed for high performance in a compact package. With a power rating of 50W and a resistance of 1Ω, this wirewound resistor ensures reliable operation even in demanding applications. Featuring solder lug termination and a rated voltage of 1250V DC, it offers secure connectivity and high voltage tolerance. RoHS compliant and with a tolerance of 1%, it meets industry standards for environmental responsibility and accuracy. The resistor's dimensions of 72.5 x 30 x 17 mm make it suitable for various electronic setups, while its durable construction guarantees long-term durability. Trust in this power resistor for efficient heat dissipation and consistent performance in your projects.