HSA501R0J

Heilind Number:AMP2-1625984-2
Manufacturer:TE Connectivity
Manufacturer Number:HSA501R0J
ECAD Model:
3D Model

Description:

HSA50 1R0 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity HSA501R0J
Power Rating:50 W
Termination Type:Solder Lug
Resistance:1 Ω
Rated Voltage:1250 V DC
Dimensions:72.5 x 30 x 17 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP2-1625984-2

Detailed Description

Enhance your power circuitry with the HSA50 1R0 5% Power Resistor, a high-quality component designed for optimal performance. With a power rating of 50 W and a rated voltage of 1250 V DC, this wirewound resistor guarantees reliable operation in demanding applications. Its solder lug termination type ensures secure connectivity, while its compact dimensions of 72.5 x 30 x 17 mm make it suitable for chassis mounting. With a resistance of 1 Ω and a tolerance of 5%, this resistor offers precise control and stability in your electronic setups. RoHS compliant and supplied by a trusted manufacturer, it's the perfect choice for your power management needs.