2-1625984-5

Heilind Number:AMP2-1625984-5
Manufacturer:TE Connectivity
Manufacturer Number:2-1625984-5
ECAD Model:
3D Model

Description:

HSA50 1R2 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1625984-5
Power Rating:50 W
Termination Type:Solder Lug
Resistance:1.2 Ω
Rated Voltage:1250 V DC
Dimensions:72.5 x 30 x 17 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP2-1625984-5

Detailed Description

Enhance your power systems with the HSA50 1R2 5% Chassis Mount Resistor, a robust component designed for high-performance applications. With a power rating of 50W and a resistance of 1.2Ω, this wirewound resistor ensures efficient power management. Measuring 72.5 x 30 x 17mm, it offers a compact yet durable solution for your circuitry. Operating at a rated voltage of 1250V DC, it guarantees reliable performance even in demanding environments. Featuring solder lug termination and RoHS compliance, this resistor is easy to install and environmentally friendly. Trust in its precision and quality for your power control needs.