2-1625984-6

Heilind Number:AMP2-1625984-6
Manufacturer:TE Connectivity
Manufacturer Number:2-1625984-6
ECAD Model:
3D Model

Description:

HSA50 1R5 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1625984-6
Power Rating:50 W
Termination Type:Solder Lug
Resistance:1.5 Ω
Rated Voltage:1250 V DC
Dimensions:72.5 x 30 x 17 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP2-1625984-6

Detailed Description

Elevate your power systems with our HSA50 1R5 5% Chassis Mount Resistor, designed for high-performance applications. With a robust power rating of 50W and a resistance value of 1.5Ω, this wirewound element ensures efficient power management. Operating at a rated voltage of 1250V DC, it guarantees reliable performance in demanding environments. Its solder lug termination type enables secure and durable connections, while its compact dimensions of 72.5 x 30 x 17mm make it ideal for space-constrained installations. RoHS compliant and with a tolerance of 5%, this resistor is a quality and environmentally friendly choice for your projects. Upgrade your power systems with this essential component.