| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1625995-0 |
| Power Rating: | 75 W |
| Termination Type: | Solder Lug |
| Resistance: | 10 Ω |
| Rated Voltage: | 1400 V DC |
| Dimensions: | 71 x 47.5 x 26 mm |
| Product: | Chassis Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP2-1625995-0 |
2-1625995-0
| Heilind Number: | AMP2-1625995-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1625995-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuits with the HSC75 10R 5% Power Resistor, a high-performing component boasting a power rating of 75W. With a resistance of 10Ω and a rated voltage of 1400V DC, this wirewound resistor ensures reliable operation in demanding environments. Featuring solder lug termination and a compact design measuring 71 x 47.5 x 26mm, it's easy to integrate into your system. RoHS compliant and meticulously crafted, this chassis mount resistor guarantees both quality and environmental responsibility. Upgrade your power control applications with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity HSC150100RJ | ![]() | |
| TE Connectivity 1625995-1 | ![]() |


