| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1625995-1 |
| Power Rating: | 75 W |
| Termination Type: | Solder Lug |
| Resistance: | 100 Ω |
| Rated Voltage: | 1400 V DC |
| Dimensions: | 71 x 47.5 x 26 mm |
| Product: | Chassis Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP2-1625995-1 |
2-1625995-1
| Heilind Number: | AMP2-1625995-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1625995-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power circuitry with the HSC75 100R 5% Chassis Mount Resistor. This robust component boasts a 75 W power rating and a durable wirewound element, ensuring reliable performance in demanding environments. With a resistance of 100 Ω and a rated voltage of 1400 V DC, it offers precise control and high voltage handling capabilities. Featuring solder lug termination and ROHS compliance, it's easy to integrate and environmentally friendly. The compact dimensions of 71 x 47.5 x 26 mm make it suitable for various applications. Trust in this powerhouse resistor for efficient and effective power management.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity HSC150100RJ | ![]() |


