2-1625995-2

Heilind Number:AMP2-1625995-2
Manufacturer:TE Connectivity
Manufacturer Number:2-1625995-2
ECAD Model:
3D Model

Description:

HSC75 30R 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1625995-2
Power Rating:75 W
Termination Type:Solder Lug
Resistance:30 Ω
Rated Voltage:1400 V DC
Dimensions:71 x 47.5 x 26 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP2-1625995-2

Detailed Description

Enhance your electronic projects with the formidable HSC75 30R 5% Power Resistor, a robust component designed for high-performance applications. With a power rating of 75W and a resistance of 30Ω, this wirewound resistor can handle demanding tasks with ease. Its solder lug termination type ensures secure connections, while its rated voltage of 1400V DC guarantees reliability. Measuring 71 x 47.5 x 26mm, this chassis mount resistor is compact yet powerful, making it ideal for space-constrained setups. Trust in its 5% tolerance for accurate performance, and with two termination points, integration is a breeze. Elevate your circuitry with this essential component.