HSC10025RJ

Heilind Number:AMP2-1625999-1
Manufacturer:TE Connectivity
Manufacturer Number:HSC10025RJ
ECAD Model:
3D Model

Description:

HSC100 25R 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity HSC10025RJ
Power Rating:100 W
Termination Type:Solder Lug
Resistance:25 Ω
Rated Voltage:1900 V DC
Dimensions:87.5 x 47.5 x 26 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP2-1625999-1

Detailed Description

Enhance your power system with the HSC100 25R 5% Chassis Mount Resistor. With a robust power rating of 100 W and a precise resistance of 25 Ω, this wirewound element ensures reliable performance in demanding applications. Featuring solder lug terminations for secure connectivity, it is designed for easy installation. Measuring 87.5 x 47.5 x 26 mm, this resistor is compact yet powerful, making it ideal for space-constrained environments. With a rated voltage of 1900 V DC and RoHS compliance, it meets stringent safety and environmental standards. Upgrade your setup with this high-quality component for efficient power management.