2-1625999-3

Heilind Number:AMP2-1625999-3
Manufacturer:TE Connectivity
Manufacturer Number:2-1625999-3
ECAD Model:
3D Model

Description:

HSC100 2K0 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1625999-3
Power Rating:100 W
Termination Type:Solder Lug
Resistance:2 KΩ
Rated Voltage:1900 V DC
Dimensions:87.5 x 47.5 x 26 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP2-1625999-3

Detailed Description

Enhance your power circuitry with the HSC100 2K0 5% Wirewound Power Resistor, designed for high-performance applications. With a power rating of 100 W and a resistance of 2 KΩ, it ensures reliable and efficient operation. Featuring solder lug termination for secure connectivity, this resistor is suitable for chassis mounting. Its compact dimensions of 87.5 x 47.5 x 26 mm make it easy to integrate into your setup. With a rated voltage of 1900 V DC and a tolerance of 5%, it meets stringent industry standards. Rest assured of its quality as it is RoHS compliant. Elevate your electronic projects with this essential component.