| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1630019-1 |
| Power Rating: | 200 W |
| Termination Type: | M6 Threaded Stud |
| Resistance: | 470 Ω |
| Rated Voltage: | 1900 V AC |
| Dimensions: | 143 x 73 x 42 mm |
| Product: | Chassis Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP2-1630019-1 |
2-1630019-1
| Heilind Number: | AMP2-1630019-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1630019-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power circuits with the HSC200, a high-performance wirewound power resistor designed for robust chassis mount applications. With a power rating of 200 W and a resistance of 470 Ω at 5% tolerance, this resistor ensures reliable operation in demanding environments. Featuring M6 threaded stud termination, it offers secure and efficient connectivity. Measuring 143 x 73 x 42 mm and rated for 1900 V AC, this component is both compact and powerful. RoHS compliant, it meets strict environmental standards. Elevate your power system with the HSC200 for dependable and efficient performance.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity HSC10010RJ | ![]() | |
| TE Connectivity HSC150100RJ | ![]() |


