| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1630019-3 |
| Power Rating: | 200 W |
| Termination Type: | M6 Threaded Stud |
| Resistance: | 50 KΩ |
| Rated Voltage: | 1900 V AC |
| Dimensions: | 143 x 73 x 42 mm |
| Product: | Chassis Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP2-1630019-3 |
2-1630019-3
| Heilind Number: | AMP2-1630019-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1630019-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power applications with our HSC200 50K 5% Chassis Mount Resistor. This high-quality component boasts a power rating of 200 W and a resistance of 50 KΩ, offering reliable performance under demanding conditions. Its M6 Threaded Stud termination ensures secure connectivity, while its compact dimensions of 143 x 73 x 42 mm make it suitable for various installations. With a rated voltage of 1900 V AC and RoHS compliance, this wirewound resistor guarantees both efficiency and environmental responsibility. Upgrade your power systems with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity HSC150100RJ | ![]() |


