2-1630019-5

Heilind Number:AMP2-1630019-5
Manufacturer:TE Connectivity
Manufacturer Number:2-1630019-5
ECAD Model:
3D Model

Description:

HSC200 64R 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1630019-5
Power Rating:200 W
Termination Type:M6 Threaded Stud
Resistance:64 Ω
Rated Voltage:1900 V AC
Dimensions:143 x 73 x 42 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP2-1630019-5

Detailed Description

Enhance your power circuitry with the HSC200 64R 5%, a high-performance chassis mount resistor designed for demanding applications. With a power rating of 200W and a resistance of 64Ω, this robust component ensures reliable performance under heavy loads. Featuring M6 threaded stud termination, it offers secure and efficient connectivity. Operating at a rated voltage of 1900V AC, it guarantees safe and stable operation. The wirewound element construction, combined with a tolerance of 5%, delivers precision and accuracy in resistance control. Measuring 143 x 73 x 42 mm, it is compact and easy to install, making it a versatile choice for various systems. With RoHS compliance, you can trust in its environmental responsibility. Elevate your electronic setups with this exceptional power resistor.