2-1630019-9

Heilind Number:AMP2-1630019-9
Manufacturer:TE Connectivity
Manufacturer Number:2-1630019-9
ECAD Model:
3D Model

Description:

HSC200 127R 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1630019-9
Power Rating:200 W
Termination Type:M6 Threaded Stud
Resistance:127 Ω
Rated Voltage:1900 V AC
Dimensions:143 x 73 x 42 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP2-1630019-9

Detailed Description

Enhance your power circuitry with the HSC200, a robust wirewound power resistor designed for high performance. With a resistance of 127 ohms and a power rating of 200 watts, this component ensures reliable operation even under heavy loads. Featuring M6 threaded stud termination, installation is secure and efficient. Its compact dimensions of 143 x 73 x 42 mm make it suitable for various applications. Rated for 1900 V AC, it offers exceptional voltage handling capabilities. With a tolerance of 5% and RoHS compliance, the HSC200 guarantees accuracy and environmental responsibility. Perfect for chassis mount setups, this resistor is a vital asset in industrial and electronic systems. Elevate your designs with the power and reliability of the HSC200.