| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1630024-2 |
| Power Rating: | 250 W |
| Termination Type: | M6 Threaded Stud |
| Resistance: | 2.2 Ω |
| Rated Voltage: | 2200 V AC |
| Dimensions: | 163 x 73 x 42 mm |
| Product: | Chassis Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP2-1630024-2 |
2-1630024-2
| Heilind Number: | AMP2-1630024-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1630024-2 |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your power system with our HSC250 2R2 5% Wirewound Power Resistor. Boasting a high power rating of 250 W and a durable M6 Threaded Stud termination, this resistor is designed for robust performance in demanding environments. With a resistance of 2.2 Ω and a rated voltage of 2200 V AC, it ensures reliable operation. Its compact dimensions of 163 x 73 x 42 mm make it ideal for chassis mounting. RoHS compliant and crafted with quality materials, this resistor is a dependable choice for your power applications.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity HSC150100RJ | ![]() |


