HSC2503R3J

Heilind Number:AMP2-1630024-3
Manufacturer:TE Connectivity
Manufacturer Number:HSC2503R3J
ECAD Model:
3D Model

Description:

HSC250 3R3 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity HSC2503R3J
Power Rating:250 W
Termination Type:M6 Threaded Stud
Resistance:3.3 Ω
Rated Voltage:2200 V AC
Dimensions:163 x 73 x 42 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP2-1630024-3

Detailed Description

Meet the high-performance HSC250 power resistor, designed for robust and efficient operation in demanding environments. With a power rating of 250 W and a resistance of 3.3 Ω, this wirewound resistor can handle heavy loads with ease. Featuring M6 Threaded Stud termination and a rated voltage of 2200 V AC, it ensures secure and reliable connectivity. Its compact dimensions of 163 x 73 x 42 mm make it ideal for chassis mounting, offering versatility in various applications. With a tolerance of 5% and RoHS compliance, this resistor guarantees precision and environmental responsibility. Trust in its quality and durability for your power management needs.