| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1630024-4 |
| Power Rating: | 250 W |
| Termination Type: | M6 Threaded Stud |
| Resistance: | 4.7 Ω |
| Rated Voltage: | 2200 V AC |
| Dimensions: | 163 x 73 x 42 mm |
| Product: | Chassis Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP2-1630024-4 |
2-1630024-4
| Heilind Number: | AMP2-1630024-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1630024-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power circuitry with our HSC250 4R7 5% Wirewound Power Resistor. With a robust power rating of 250W and a resistance of 4.7 Ω, this component is designed for high-performance applications. Featuring M6 Threaded Stud termination, it ensures secure connectivity. Operating at a rated voltage of 2200V AC, it offers reliable power handling. Its compact dimensions of 163 x 73 x 42 mm make it suitable for chassis mounting. Compliant with RoHS standards, it guarantees environmental sustainability. Upgrade your system with this essential component for optimal power management.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity HSC150100RJ | ![]() |


