HSC25022RJ

Heilind Number:AMP2-1630024-6
Manufacturer:TE Connectivity
Manufacturer Number:HSC25022RJ
ECAD Model:
3D Model

Description:

HSC250 22R 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity HSC25022RJ
Power Rating:250 W
Termination Type:M6 Threaded Stud
Resistance:22 Ω
Rated Voltage:2200 V AC
Dimensions:163 x 73 x 42 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP2-1630024-6

Detailed Description

Enhance your power circuitry with our HSC250 22R 5% Chassis Mount Resistor, designed for high-performance applications. With a robust power rating of 250W and a resistance of 22Ω, this wirewound resistor ensures efficient operation even under heavy loads. Its M6 Threaded Stud termination type allows for secure installation, while its 2200V AC rated voltage guarantees reliable performance. Measuring 163 x 73 x 42mm, it's compact yet powerful, making it ideal for various industrial and electronic setups. Rest assured, this RoHS-compliant component meets strict environmental standards, offering both performance and sustainability in one package. Elevate your projects with the exceptional quality and durability of our chassis mount resistor.