2-1630024-7

Heilind Number:AMP2-1630024-7
Manufacturer:TE Connectivity
Manufacturer Number:2-1630024-7
ECAD Model:
3D Model

Description:

HSC250 33R 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1630024-7
Power Rating:250 W
Termination Type:M6 Threaded Stud
Resistance:33 Ω
Rated Voltage:2200 V AC
Dimensions:163 x 73 x 42 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP2-1630024-7

Detailed Description

Enhance the power performance of your electronic systems with our HSC250 33R 5% Power Resistor. Designed for chassis mounting, this robust component features a durable M6 Threaded Stud termination for secure installation. With a power rating of 250 W and a resistance of 33 Ω, it ensures reliable operation even in high voltage environments, rated for up to 2200 V AC. The wirewound element construction guarantees precision and stability, while RoHS compliance underscores our commitment to environmental responsibility. Measuring 163 x 73 x 42 mm, it's a compact yet powerful solution for demanding applications in various industries. Trust in the quality and performance of our Chassis Mount Resistor to optimize your systems' efficiency.