| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1630024-8 |
| Power Rating: | 250 W |
| Termination Type: | M6 Threaded Stud |
| Resistance: | 82 Ω |
| Rated Voltage: | 2200 V AC |
| Dimensions: | 163 x 73 x 42 mm |
| Product: | Chassis Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP2-1630024-8 |
2-1630024-8
| Heilind Number: | AMP2-1630024-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1630024-8 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your power systems with our HSC250 82R 5% Chassis Mount Resistor, designed for high-performance applications. With a robust power rating of 250 W and a resistance of 82 Ω, this wirewound resistor ensures reliable operation even in demanding environments. Featuring M6 Threaded Stud termination and meeting RoHS compliance, it guarantees easy installation and environmental responsibility. Its compact dimensions of 163 x 73 x 42 mm make it suitable for space-constrained setups. Trust in the quality and durability of this essential component for your power management needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity HSC150100RJ | ![]() |


