HSC250150RJ

Heilind Number:AMP2-1630024-9
Manufacturer:TE Connectivity
Manufacturer Number:HSC250150RJ
ECAD Model:
3D Model

Description:

HSC250 150R 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity HSC250150RJ
Power Rating:250 W
Termination Type:M6 Threaded Stud
Resistance:150 Ω
Rated Voltage:2200 V AC
Dimensions:163 x 73 x 42 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP2-1630024-9

Detailed Description

Upgrade your power system with the high-performance HSC250 150R 5% Power Resistor. With a robust power rating of 250 W and a resistance of 150 Ω, this wirewound resistor is designed for durability and efficiency. Featuring M6 Threaded Stud termination, it ensures secure connectivity in any chassis mount application. Operating at a rated voltage of 2200 V AC, it guarantees reliable performance even in demanding environments. Measuring 163 x 73 x 42 mm, this resistor is compact yet powerful, making it ideal for a wide range of industrial and electronic applications. With RoHS compliance, you can trust in its environmental responsibility. Upgrade your power system with this essential component for optimal performance and longevity.