HSC30075RJ

Heilind Number:AMP2-1630027-1
Manufacturer:TE Connectivity
Manufacturer Number:HSC30075RJ
ECAD Model:
3D Model

Description:

HSC300 75R 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity HSC30075RJ
Power Rating:300 W
Termination Type:M6 Threaded Stud
Resistance:75 Ω
Rated Voltage:2500 V AC
Dimensions:180 x 41 x 71.4 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP2-1630027-1

Detailed Description

Enhance your power circuitry with the HSC300 75R 5% Power Resistor, a reliable and high-performing component designed for chassis mounting. With a power rating of 300 W and a resistance of 75 Ω, it ensures efficient power management in demanding applications. The M6 threaded stud termination type facilitates easy installation, while the 2500 V AC rated voltage guarantees safe operation. Constructed with wirewound technology and measuring 180 x 41 x 71.4 mm, it offers durability and stability in diverse environments. RoHS compliant and featuring two terminations, this resistor is a quality solution for industrial and electronic systems. Elevate your design with this essential component for optimal performance.