2-1630027-9

Heilind Number:AMP2-1630027-9
Manufacturer:TE Connectivity
Manufacturer Number:2-1630027-9
ECAD Model:
3D Model

Description:

HSC300 15R 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1630027-9
Power Rating:300 W
Termination Type:M6 Threaded Stud
Resistance:15 Ω
Rated Voltage:2500 V AC
Dimensions:180 x 41 x 71.4 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP2-1630027-9

Detailed Description

Enhance your power systems with the HSC300 15R 5% Chassis Mount Resistor. This robust component, with a power rating of 300W, offers reliable performance in demanding environments. Featuring M6 Threaded Stud termination, it ensures secure connectivity. With a resistance of 15Ω and a rated voltage of 2500V AC, it delivers stable operation. The wirewound element and 5% tolerance guarantee precision and efficiency. Measuring 180 x 41 x 71.4mm, it's suitable for various applications. Trust in its RoHS compliance and two terminations for safe and compliant usage. Upgrade your setup with this high-quality power resistor.