HSA50400RJ

Heilind Number:AMP2-1630186-0
Manufacturer:TE Connectivity
Manufacturer Number:HSA50400RJ
ECAD Model:
3D Model

Description:

HSA50 400R 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity HSA50400RJ
Power Rating:50 W
Termination Type:Solder Lug
Resistance:400 Ω
Rated Voltage:1250 V AC
Dimensions:72.5 x 30 x 17 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP2-1630186-0

Detailed Description

Enhance the performance of your power systems with our HSA50 400R 5% Chassis Mount Resistor. Designed for high-power applications, this wirewound resistor boasts a power rating of 50W and a resistance of 400Ω, ensuring reliable operation even in demanding environments. With a rated voltage of 1250V AC, it offers robust protection against voltage spikes. The solder lug termination type allows for secure and efficient installation, while its compact dimensions of 72.5 x 30 x 17mm make it suitable for various equipment. RoHS compliant and featuring a 5% tolerance, this resistor guarantees both quality and environmental responsibility. Trust in its performance for your connectivity and power management needs.