| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity HSA50R22J |
| Power Rating: | 50 W |
| Termination Type: | Solder Lug |
| Resistance: | .22 Ω |
| Rated Voltage: | 1250 V AC |
| Dimensions: | 72.5 x 30 x 17 mm |
| Product: | Chassis Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP2-1630186-1 |
HSA50R22J
| Heilind Number: | AMP2-1630186-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | HSA50R22J |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic systems with the high-performance HSA50 R22 5% Power Resistor. Boasting a robust 50W power rating, this wirewound resistor ensures reliable operation in demanding environments. With a resistance of .22 Ω and a rated voltage of 1250 V AC, it offers precise control and protection. The solder lug termination type facilitates easy installation, while the compact dimensions of 72.5 x 30 x 17 mm make it suitable for various applications. RoHS compliant and featuring two terminations, this chassis mount resistor is a dependable choice for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity HSC10010RJ | ![]() | |
| TE Connectivity HSC150100RJ | ![]() |


