HSA5033KJ

Heilind Number:AMP2-1630186-4
Manufacturer:TE Connectivity
Manufacturer Number:HSA5033KJ
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

HSA50 33K 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity HSA5033KJ
Power Rating:50 W
Termination Type:Solder Lug
Resistance:33 KΩ
Rated Voltage:1250 V AC
Dimensions:72.5 x 30 x 17 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP2-1630186-4

Detailed Description

Enhance your power circuit with our high-quality HSA50 33K 5% Chassis Mount Resistor. With a robust wirewound element, this resistor boasts a power rating of 50W and a tolerance of 5%, ensuring reliable performance in demanding applications. Its solder lug termination type and two terminations make installation a breeze. Operating at a rated voltage of 1250V AC, this resistor is designed for efficiency and durability. Measuring 72.5 x 30 x 17mm, it's compact yet powerful, perfect for space-constrained setups. Rest assured, our product is RoHS compliant, aligning with environmental standards. Elevate your electronic projects with this essential component.