HSA5060RJ

Heilind Number:AMP2-1630186-5
Manufacturer:TE Connectivity
Manufacturer Number:HSA5060RJ
ECAD Model:
3D Model

Description:

HSA50 60R 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity HSA5060RJ
Power Rating:50 W
Termination Type:Solder Lug
Resistance:60 Ω
Rated Voltage:1250 V AC
Dimensions:72.5 x 30 x 17 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP2-1630186-5

Detailed Description

Enhance your power circuitry with the HSA50 60R 5% Chassis Mount Resistor. With a robust 50W power rating and a resistance of 60Ω, this wirewound resistor ensures reliable performance in high-voltage applications, rated for 1250V AC. Its solder lug termination type facilitates secure installation, while the durable construction and RoHS compliance guarantee both quality and environmental responsibility. Measuring 72.5 x 30 x 17 mm, this component is compact yet powerful, making it an essential choice for demanding electronic setups. Elevate your system's efficiency with this dependable power resistor.