2-1630186-7

Heilind Number:AMP2-1630186-7
Manufacturer:TE Connectivity
Manufacturer Number:2-1630186-7
ECAD Model:
3D Model

Description:

HSA50 5R1 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1630186-7
Power Rating:50 W
Termination Type:Solder Lug
Resistance:5.1 Ω
Rated Voltage:1250 V AC
Dimensions:72.5 x 30 x 17 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP2-1630186-7

Detailed Description

Enhance your power circuitry with the HSA50 5R1 5% Chassis Mount Power Resistor. Designed for high-performance applications, this wirewound resistor offers a power rating of 50 W and a resistance of 5.1 Ω, ensuring reliable operation in demanding environments. With a rated voltage of 1250 V AC, it provides robust protection against voltage fluctuations. The solder lug termination type and two terminations make installation easy, while its compact dimensions of 72.5 x 30 x 17 mm allow for seamless integration. RoHS compliant, this resistor is a sustainable choice for your projects. Upgrade your system's efficiency and stability with this essential component.