| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-164241-1 |
| Color: | Gray |
| Amperage: | 1.5 A |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Board Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | .2 in, 5.08 mm |
| Contact Type: | Socket |
| Mount Angle: | Vertical |
| Row Spacing: | .1 in, 2.54 mm |
| Number of Positions: | 48 |
| GPL: | 004 |
| Tail Length: | 22 mm |
| Packaging: | Tray |
| Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .76 µm |
| Panel Mount: | Without |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | D402 |
| Number of Columns: | 16 |
| Number of Signal Positions: | 48 |
| Contact Transmits: | Signal (Data) |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin-Lead |
| Board to Board Configuration: | Vertical |
| Mating Retention: | Without |
| Make First / Break Last: | No |
| Termination Post Length: | 22 mm, .866 in |
| DIN Level: | I |
| Post Type: | Termi-Point |
| Pre-Notched to Break Off: | No |
| DIN Size: | Half |
| Type: | Type F |
| Type: | Eurocard/DIN 41612 |
| Rows Loaded: | Z, B, D |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 2-164241-1 |
| SKU: | AMP2-164241-1 |
2-164241-1
Specifications
Detailed Description
Enhance your circuit connectivity with this IEC STAND.T.P.ASSY., a vital component in any signal transmission system. Featuring a sleek gray design, this connector assembly ensures reliable performance with a 1.5A amperage rating. Its receptacle gender and vertical mount angle make it suitable for various board-to-board configurations, offering 48 signal positions for seamless data transmission. Crafted with high-quality materials like phosphor bronze and gold plating, it guarantees efficient signal conductivity even in demanding environments. With UL 94V-2 flammability standard compliance and a wide operating temperature range from -55 to 125°C (-67 to 257°F), this connector is both durable and versatile. Perfect for applications requiring DIN 41612 backplane interface, it meets RoHS compliance standards, making it an eco-friendly choice for your connectivity needs. Elevate your circuitry with this essential component, ensuring optimal performance and longevity.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-164045-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/16/2015 | P-14-010879 - New specification.TE Connectivity is revising the connector finish specifications to align with current industry standards for separable electrical connector performance as defined within IEC 60603-2 | Download | |||


